TRACO Power Railway & Harsh Industrial 12:1 DC/DC Converters
TRACO Power Railway and Harsh Industrial Ultra-Wide 12:1 DC/DC Converters, covering 9VDC to 75VDC or 14VDC to 160VDC input ranges, are suitable for harsh environments and are available in 10 power levels in five packages ranging from 10W to 200W. The ultra-wide input design allows the converter to act as an all-in-one solution if different input voltage ranges need to be covered in the same application, solving the issue of using multiple converters or having multiple solutions with different DC input ranges. The UIR products from TRACO Power offer reliable performance under the harshest environmental conditions. Additional features include high efficiency of up to 91%, a -40°C to +85°C ambient operating temperature range, and an I/O isolation voltage of 3000VAC. These DC/DC converters are designed for railway and challenging industrial applications requiring a robust solution.
Features
- 12:1 input range
- 9VDC to 75VDC
- 14VDC to 160VDC
- Temperature range
- -40°C to +70°C (full load)
- -40°C to +85°C (operating)
- Compact power-dense footprints
- Dedicated holdup capacitor connection
- Suitable for applications in harsh environments
- EN 50155, EN 61373, and EN 45545-2 railway certified
- IEC/EN/UL 62368-1 approved
- 3000VAC I/O isolation voltage
Videos
Additional Resources
Publicado: 2024-08-09
| Actualizado: 2024-08-22