TRACO Power TDN 3WISM DC/DC Converters
TRACO Power TDN 3WISM DC/DC Converters provide 3W output power and a wide 4:1 voltage range in a 13.2mm x 9.1mm x 10.2mm SMD package. The series offers external on/off, 1600VDC I/O isolation voltage, and short-current protection. These fully regulated converters operate in a -40°C to +70°C temperature range without derating. The high-performance series meets UL 62368-1 (UL 60950-1) requirements. TRACO Power TDN 3WISM DC/DC Converters are designed for a wide range of applications where space is limited.Features
- 3W output power
- 13.2mm x 9.1mm x 10.2mm SMD package
- Fully regulated outputs
- 1600VDC I/O isolation
- -40°C to +70°C operating temperature range without derating
- Short-circuit protection
- Remote on/off
- Designed to meet UL 62368-1 (UL 60950-1)
- Three-year product warranty
Dimensions

Publicado: 2016-11-08
| Actualizado: 2022-11-04