TRACO Power TXN 1000 Power Supplies
TRACO Power TXN 1000 Power Supplies offer a 1000W power rating, 90VAC to 264VAC universal input range, and high efficiency up to 92%. These power supplies have a metal enclosure with a low-profile design and screw terminal block connection, making them easy to install in equipment. Additional features include an active PFC, internal EMC filter, high IO isolation, and a wide temperature range, ideal for numerous industrial applications. Various protections are included in the TXN 1000 series: short-circuit, overvoltage, overtemperature, and overload. TRACO Power TXN 1000 Power Supplies comply with industrial standard IEC/EN/UL 62368-1 and European EMC.Features
- Compact metal case with screw terminal block
- Low-profile design
- Internal EN 55032 class B filter
- Remote on/off
- Load share
- Protections
- Short-circuit
- Overvoltage
- Overtemperature
- Overload
Specifications
- 1000W maximum output power
- 90VAC to 264VAC universal input range
- 3000VAC I/O reinforced isolation
- >0.9 active power factor correction
- Up to 92% efficiency
- -30°C to +70°C operating temperature range
- IEC/EN/UL 62368-1 safety approvals
Dimensions
Additional Resources
Associated Cables
Publicado: 2025-08-05
| Actualizado: 2025-09-04