TRACO Power TIB 80-480W Power Supplies

TRACO Power TIB 80-480W DIN-Rail mounting power supplies serve industrial applications and electric control cabinets with minimum space occupation on the Rail. TRACO TIB power supplies feature a high power factor of up to 99% and high efficiency up to 94%. The series offers a universal input range and operates in a -25°C to +70°C temperature range. These power supplies can deliver high overload currents up to 4 seconds. TRACO Power TIB fully complies with industrial standards and is UL508 certified for industrial control equipment.

Features

  • 80-480W output power
  • 24VDC output voltage (nominal; adjustable)
  • 3.4A-20A maximum output current
  • Up to 99% power factor
  • Up to 94% efficiency
  • Slim profile, reduced module width
  • True back power immunity
  • Low heat dissipation
  • 150% peak current
  • Automatic restart after short circuit
  • UL 508 listed
  • 85VAC to 264VAC universal input range
  • -25°C to +70°C operating temperature range
  • Alternative side-mounting
  • Short circuit and overload protection
  • DC–OK indicator

Applications

  • Industrial
  • Electric control cabinets

Videos

View Results ( 10 ) Page
N.º de artículo Potencia de salida Corriente de salida-Canal 1 Voltaje de salida-Canal 1
TIB 240-148 240 W 5 A 48 V
TIB 080-112 80 W 6.7 A 12 V
TIB 120-148 120 W 2.5 A 48 V
TIB 080-148 80 W 1.7 A 48 V
TIB 080-124 80 W 3.4 A 24 VDC
TIB 120-124 120 W 5 A 24 VDC
TIB 480-124 480 W 20 A 24 VDC
TIB 480-148 480 W 10 A 48 V
TIB 240-124 240 W 10 A 24 VDC
TIB 120-112 120 W 10 A 12 V
Publicado: 2016-11-30 | Actualizado: 2024-03-06