Trenz Electronic TE0820-05-4DE81MAS Starter Kit
Trenz Electronic TE0820-05-4DE81MAS Starter Kit includes a TE0820-05-4DE81MA SoC module on a TE0703-07 carrier board with a heatsink. The kit has a 5V power supply, two VG96 connectors (DIN 41612), a 32GB microSD card, and a USB cable. The Trenz Electronic TE0820-05-4DE81MA is an industrial-grade MPSoC module integrating an AMD Zynq™ UltraScale+™ ZU4EV, 2GByte DDR4 SDRAM, 128MByte Flash memory for operation and configuration, and powerful switch-mode power supplies for all onboard voltages. A large number of configurable I/O's are provided via rugged high-speed stacking connections.Features
- FPGA
- Device includes an AMD Zynq™ UltraScale+™ XCZU4EV-1SFVC784E
- -1 speed grade
- Extended temperature range
- SFVC784 package
- Graphic Processing Unit (GPU) + Video codec unit (VCU)
- RAM / Storage
- 2GB DDR4 SDRAM
- 128MB QSPI boot Flash in dual parallel mode
- 8GB e.MMC memory
- MAC address serial EEPROM with EUI-48 node identity
- Onboard
- Lattice MachXO2 CPLD
- Programmable quad PLL clock generator PLL for PS GTR clocks
- Hi-speed USB2 ULPI transceiver
- Four LEDs
- All power supplies are on board
- Dimension of 4cm x 5cm
- Interface
- Plug-on module with 2x 100-pin and 1x 60-pin razor beam high-speed hermaphroditic terminal/socket strips (regular 4mm)
- Gigabit Ethernet transceiver PHY
- Hi-speed USB2 ULPI transceiver with full OTG support
- Graphic processor Mali-400 MP2
- 132x HP PL I/Os (3x banks)
- 14x PS MIOs (six of the MIOs intended for SD card interface in the default configuration)
- 4x serial PS GTR transceivers
- Four high-speed serial I/O (HSSIO) interfaces supporting the following protocols
- PCI Express interface
- SATA 3.1 interface
- DisplayPort interface with video resolution up to 4k x 2k
- USB 3.0 specification-compliant interface implementing a 5Gbit/s line rate
- 1GB/s serial GMII interface
Applications
- Embedded systems development
- Prototyping and research
- Video processing
- Networking and communication
- Internet of Things (IoT) and smart devices
Kit Contents
- 1x TE0820-05-4DE81MA MPSoC module with AMD Zynq UltraScale+ ZU4EV-1E
- 1x TE0703-07 carrier board for Trenz Electronic modules with 4cm x 5cm form factor
- 1x pre-installed heatsink for TE0820, spring-loaded
- 2x VG96 connectors (DIN 41612)
- 1x 5V power supply with 4000mA current, including four adapters (US, UK, EU, AUS)
- 1x 32GB Class 4 microSDHC card, including the adapter
- 1x USB cable, Type-A to Type-B mini, 2-meter length
Publicado: 2025-04-01
| Actualizado: 2025-04-02