Tripp Lite P035-006 Heavy-Duty Power Cords

Tripp Lite P035-006 Heavy-Duty Power Cords are 20A C20-to-C21 power cables for networks that require a heavy-gauge connection. P035-006 power cords feature 12AWG wire suitable for high-powered connections, such as large server applications. This Tripp Lite cord connects blade servers, large routers, or network switches with a C22 inlet (found on high-powered, high-temperature equipment) to a power distribution unit (PDU) or uninterruptible power supply (UPS) system. The 1.83m length provides flexibility in placing equipment with respect to the power outlet.

Features

  • Powers switches, routers, and other high-powered network devices
  • 1.83m (6 feet) length allows flexibility in placing devices in relationship to an AC outlet
  • C20-to-C21 cord replaces or upgrades the standard power cord provided by the manufacturer
  • Thick 12AWG wire manages high power levels required for larger equipment

Applications

  • High-powered IT/network devices
    • Switches
    • Routers
    • Blade servers

Specifications

  • 20A maximum input current
  • 250VAC voltage capability
  • 1.83m cable length
  • C20-to-C21 connector
  • 12AWG wire
  • -20° to +60°C operating temperature range
Publicado: 2025-07-07 | Actualizado: 2025-07-16