TRP Connector / Bel Specialty Integrated Connector Modules (ICMs)

TRP Connector / Bel Specialty Integrated Connector Modules (ICMs) combine the Ethernet filtering solution within the connector. These ICMs support 10/100Base-T, 1GBase-T, and 10GBase-T Ethernets. The specialty ICMs feature a low profile height, less than 0.400 inches off the PCB, and high-speed capability, from 10/100BT up to 10GBT. These specialty integrated connector modules operate at -40°C to 85°C temperature range and are RoHS compliant. The connector modules are ideally used in blade servers, network interface cards, and networking equipment such as storage, switches, routers, servers, workstations, and motherboards.

Features

  • Low profile height, less than 0.400 inches off the PCB
  • High speed capable, from 10/100BT up to 10GBT
  • Used in low-profile applications
  • Used in half-U height applications
  • Compatible with up to OCP 3.0 mechanical card requirements
  • 100% hi-pot tested in production
  • Lead-free wave-solder compatible, with some IR reflow-compatible designs
  • Comes with many different LED color combinations and options
  • UL recognized
  • 10/100BT AutoMDIX
  • 1GBT (10/100/1000BT)
  • 2.5GBT, 5GBT, and 10GBT
  • RoHS compliant

Specifications

  • 260°C temperature for 10 seconds of soldering
  • 30W, 60W, and 100W power over Ethernet
  • -40°C to 85°C operating temperature range

Applications

  • Blade servers or cards
  • Network interface cards
  • Laptop computers
  • Storage systems
  • Mezzanine cards
  • Storage
  • Switches
  • Routers
  • Servers
  • Workstations
  • Motherboards
View Results ( 49 ) Page
N.º de artículo Hoja de datos RoHS - Mouser Configuración Categoría de rendimiento Ángulo de montaje Temperatura de trabajo mínima Temperatura de trabajo máxima Serie Aplicación Número de posiciones Material del contacto Número de puertos Color de LED I/ D Cantidad de Paquete Estándar Dirección de pestañas Color
SI-16002-F SI-16002-F Hoja de datos Y 1x1 Cat 5 Vertical 0 C + 70 C SI 10/100 Base-T 8 Position Copper Alloy 1 Port 960 Top Entry
SI-46004-F SI-46004-F Hoja de datos E 1x1 Cat 5 Vertical 0 C + 70 C SI 10/100 Base-T 60 W 8 Position Copper Alloy 1 Port Yellow / Green 960 Tab Up
08C2-1X1T-03 08C2-1X1T-03 Hoja de datos RJ45 over 2 USB Type A Cat 5 Right Angle 0 C + 70 C 08C2 10/100 Base-T 8 Position 3 Port Orange, Green / Yellow 420 Tab Up Brown
C893-1DX1-E5 C893-1DX1-E5 Hoja de datos E RJ45 over 2 USB Cat 5 Right Angle 0 C + 70 C C893 10/100 Base-T Yellow / Green 315 Tab Up Black
1840419-4 1840419-4 Hoja de datos E 1x1 Cat 5 Vertical 0 C + 70 C 10/100 Base-T 8 Position Phosphor Bronze 1 Port Green, Yellow / Green, Yellow 200 Top Entry Black
1840469-2 1840469-2 Hoja de datos E 1x1 Cat 5 Vertical - 40 C + 85 C 10/100 Base-T PoE 15W Phosphor Bronze 1 Port Green / Yellow 1 User Selectable Black
0862-1J1T-46A-F 0862-1J1T-46A-F Hoja de datos Y RJ45 over 2 USB Type A Cat 5e Right Angle - 40 C + 85 C USB 2.0 10/100/1000 Base-T 16 Position Phosphor Bronze 3 Port Orange, Green / Yellow 420 Tab Up Brown
1840417-4 1840417-4 Hoja de datos E 200
SI-46001-F SI-46001-F Hoja de datos 1x1 Cat 5 Vertical 0 C + 70 C SI 10/100 Base-T 8 Position Copper Alloy 1 Port Yellow / Green 960 User Selectable
1840419-2 1840419-2 Hoja de datos E 1x1 Cat 5 Vertical 0 C + 70 C 10/100 Base-T 8 Position Phosphor Bronze 1 Port Green / Yellow 200 Top Entry Black
Publicado: 2023-04-05 | Actualizado: 2023-04-13