TRP Connector / Bel 5GBase-T MagJack™ ICMs

TRP Connector/Bel 5GBase-T MagJack™ ICMs offer the power of both 60W and 100W with 720mA or 1000mA of current at 57VDC continuous. These ICMs feature a 5GBase-T capable design that is compatible with all known 5GBase-T current-mode and voltage-mode PHYs. The industry standard footprint and pinout make these ICMs a drop-in replacement for 1G products, no PCB changes needed. TRP Connector/Bel 5GBase-T MagJack ICMs are ideal for base stations, high bandwidth wireless access points, and high-powered devices like ethernet cameras that require more than 30W of power. 

Features

  • Meets all IEEE 802.3 10/100Base-T thru 5GBase-T electrical requirements including RL, IL, Hi-pot and Common Mode parameters
  • Can carry 720mA or 1000mA of current at 57VDC continuous
  • -40°C to +85°C operating temperature range
  • 100% hi-pot tested in production
  • Comes with many different LED color combinations and options
  • RoHS 6/6 compliant
  • UL recognized
  • 50 micro-inches of gold-plated contacts as required by the TIA 1096/FCC 47, Part 68
  • RJ45 plug-tab up for ease of use
  • Lead-free wave-solder compatible
  • EMI-spring tabs on the shield for enhanced EMI and ESD performance

Applications

  • High power sourcing applications like low density 5GBase-T Ethernet switches requiring up to 100W of 48V power
  • High powered devices like ethernet cameras that require more than 30W of power
  • NBASE-T complaint products
  • Higher bandwidth wireless access points
  • Base stations
Publicado: 2019-12-02 | Actualizado: 2024-03-11