u-blox

u-blox is a global provider of leading positioning and wireless communication technologies for the automotive, industrial, and consumer markets. u-blox solutions let people, vehicles, and machines determine their precise position and communicate wirelessly over cellular and short range networks.
-
u-blox Kit de evaluación GNSS EVK-X20DDesigned to test the features and capabilities of the ZED-X20D dual-antenna GNSS heading module.11/8/2026 -
u-blox ANNA-B5 Stand-Alone Bluetooth® LE ModulesUltra-compact, high-performance modules for size-constrained applications in 6.5mm x 6.5mm package.12/6/2026 -
u-blox EVK-ANNA-B5 Evaluation KitsEvaluation kit for ANNA-B5 stand-alone BLUETOOTH® LE modules.12/6/2026 -
u-blox Módulo GNSS de dirección de alta precisión ZED-X20DDesigned for dual-antenna applications requiring RTK positioning and precise heading information.6/4/2026 -
u-blox EVK-M102 GNSS Evaluation KitKit is designed to evaluate the low-power consumption of M10 positioning technology.16/2/2026 -
u-blox ANN-MB3 L1/L2/L5 Triple-Band GNSS AntennasReduces time-to-market for modern multi-frequency, multi-constellation, precision GNSS applications.8/1/2026 -
u-blox ZED-F20P Multi-Band High-Precision GNSS ModuleDelivers robust GNSS performance for fast-scaling robotic applications.1/10/2025 -
u-blox Módulo de antena GNSS inteligente de doble banda L1/L5 DAN-F10NDesigned for seamless integration into modern GNSS applications without RF design expertise.15/7/2025 -
u-blox ZED-X20P All-Band High Precision GNSS ModulesIntegrated all-band GNSS with signal modernization and innovative positioning algorithms.24/6/2025 -
u-blox EVK-MAYA-W476 Evaluation KitDesigned for testing and evaluating the connectivity options in the MAYA-W476 module.21/5/2025 -
u-blox Módulos de tres radios MAYA-W4Wireless connectivity modules supporting dual-band Wi-Fi® 6, BLUETOOTH® Low Energy 5.4, and 802.15.413/5/2025 -
u-blox MAYA-W3 Wi-Fi 6/6E & BLUETOOTH® 5.4 ModulesWi-Fi 6/6E, tri-band, dual-band, and single-band, and BLUETOOTH® 5.4 supporting LE Audio.20/2/2025 -
u-blox NORA-W40 Stand-Alone Wi-Fi® 6 Multiradio ModulesSingle-band Wi-Fi® 6 and BLUETOOTH® Low Energy wireless microcontroller unit (MCU) modules.20/2/2025 -
u-blox EVK-NORA-W40 Evaluation KitsEvaluates the stand-alone, single-band Wi-Fi® 6 and BLUETOOTH® Low Energy wireless MCU modules.20/2/2025 -
u-blox Módulos BLUETOOTH® 6 LE independientes NORA-B2Based on the nRF54 SoCs from Nordic Semiconductor and ideal for IoT applications.9/11/2024 -
u-blox Kits de evaluación EVK-NORA-B2Used for professional-grade NORA-B2 with an open CPU.9/11/2024 -
u-blox MAYA-W3 Evaluation BoardsEnables application development based on the MAYA-W3 host-based multi-radio modules.28/10/2024 -
u-blox C212-NORA-B126 Application BoardDesigned to evaluate Bluetooth® LE audio and auracast applications.8/10/2024 -
u-blox Kit de evaluación EVK-F101Evaluate the MAX-F10S GNSS module, which is built on F10 L1/L5 dual-band GNSS technology.27/9/2024 -
u-blox Módulo GNSS de precisión estándar MAX-F10SBuilt on the F10 dual-band GNSS technology using L1/L5 band signals.27/9/2024 -
u-blox ANT-B11 BLUETOOTH® AoA Antenna BoardCompact and designed for BLUETOOTH® angle-of-arrival (AoA) direction-finding systems.16/5/2024 -
u-blox Módulos IRIS-W10A series of high-performance, stand-alone, tri-radio, Wi-Fi® 6, and BLUETOOTH® LE modules.15/2/2024 -
u-blox ANNA-B112 Stand-alone BLUETOOTH® 5 ModulesUltra-compact SiPs featuring Bluetooth 5 and an Arm® Cortex®-M4 microprocessor with FPU.12/2/2024 -
u-blox Kits de evaluación EVK-IRIS-W10Soportan todos los pines e interfaces en los módulos serie IRIS-W10, lo que resulta en una fácil accesibilidad.12/1/2024 -
u-blox MAYA-W2 Evaluation KitFacilitates application development using the MAYA-W2 host-based multi-radio modules.24/11/2023 -