Ultralife UBBL Series Rechargeable Lithium-Ion Batteries
Ultralife UBBL Series Rechargeable Lithium-Ion Batteries are available in 3.6V to 14.4V output voltages at either 2.4Ah or 4.8Ah. The UBBL battery series offers off-the-shelf convenience with 22AWG wire leads or connector terminals and provides full circuit protection. The UBBL battery series provide 300 discharge/charge cycles with no memory effect. The lightweight Ultralife UBBL series Rechargeable Lithium-Ion Batteries meet all UN transportation testing and are suitable for a variety of portable electronic devices.Features
- Off-the-shelf convenience
- Wire or connector terminals
- Full circuit protection
- Meets all UN transportation testing
- Long cycle life
- High energy density
- Wide operating temperature range
- Lightweight
Applications
- Portable electronics
- Hand-held devices
- Medical equipment
- Back-up power
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Voltaje de salida | Capacidad |
|---|---|---|---|
| UBBL22-FL | ![]() |
14.4 V | 2400 mAh |
| UBBL20-FL | ![]() |
7.2 V | 2400 mAh |
| UBBL21-FL | ![]() |
10.8 V | 2400 mAh |
| UBBL23-FL | ![]() |
3.6 V | 4800 mAh |
| UBBL24-FL | ![]() |
7.2 V | 4800 mAh |
| UBBL25-FL | ![]() |
10.8 V | 4800 mAh |
| UBBL25-FL-TH | ![]() |
10.8 V | 4800 mAh |
| UBBL24-FL-TH | ![]() |
7.2 V | 4800 mAh |
| UBBL26-FL | ![]() |
14.4 V | 4800 mAh |
Publicado: 2009-10-06
| Actualizado: 2022-03-11