Littelfuse

Littelfuse products are vital components in applications that use electrical energy, from consumer electronics to vehicles and industrial facilities. Littelfuse's history of innovation and technical expertise enable the company to provide objective, comprehensive, and personalized customer solutions. Littelfuse offers the industry's broadest and deepest portfolio of circuit protection products, with growing platforms in power control and sensing. Littelfuse also provides power semiconductors, heavy-duty switches, magnetic, optical, electromechanical, and temperature sensors, as well as products that provide safe control and distribution of electrical power.
-
Littelfuse Diodo TVS para automoción TP7.0SMD-XCProtects sensitive electronic equipment from voltage transients induced by lightning.10/9/2026 -
Littelfuse Diodos TVS con terminales axiales AK10-FBDesigned to meet the severe surge-test environment for both AC and DC line-protection applications.10/9/2026 -
Littelfuse Diodos TVS con terminales axiales AK1-ADesigned to meet the severe surge-test environment for both AC and DC line-protection applications.10/9/2026 -
Littelfuse Diodos TVS con terminales axiales AK3-ADesigned to meet the severe surge-test environment for both AC and DC line-protection applications.10/9/2026 -
Littelfuse Diodos TVS con terminales axiales AK3-FBDesigned to meet the severe surge-test environment for both AC and DC line-protection applications.10/9/2026 -
Littelfuse Secuencias de diodos TVS SPATVS diode arrays for ESD, EFT, and surge protection across data and power interfaces.26/6/2026 -
Littelfuse Relés de contactores electromecánicos DCNHFeature a high-voltage DC switching solution to control and interrupt high-power DC circuits safely.12/6/2026 -
Littelfuse Bloque de protección industrial contra impactos SB4000Available in single-phase, split-phase, three-phase, and 4-wire systems from 208V to 240V voltage.26/5/2026 -
Littelfuse Sensor de conmutador Push-Pull omnipolar TMRProvide a magnetically triggered digital switch with high sensitivity and low powerconsumption.14/5/2026 -
Littelfuse Diodos TVS FlatSuppressX™ TP1KSMB-FLDesigned specifically to protect sensitive electronic equipment from voltage transients.4/5/2026 -
Littelfuse Diodos TVS FlatSuppressX™ TP5.0SMD-FL5000W peak pulse power capability using a 10/1000µs waveform and 6.5W power dissipation.4/5/2026 -
Littelfuse Diodos TVS AK-FLAxial leaded, FlatSuppressX™ flat and low clamping bi-directional TVS diodes.4/5/2026 -
Littelfuse SJx08x High-Temperature SCRsVoltage of up to 800V, surge current capability of up to 100A, & a temperature rating of +150°C.24/4/2026 -
Littelfuse QVx35xHx High-Temperature Alternistor TRIACsOffers a 35A rated current and is available in TO-220AB, TO-220 isolated, and TO-263 packages.24/4/2026 -
Littelfuse Dispositivos SMD de alta temperatura para aplicaciones automotricesMeet applicable automotive industry standards and are AEC-Q200-qualified.2/4/2026 -
Littelfuse Sensores de corriente CF1S010N y CF1S011NOffers a very low offset current measurement through a CAN communication interface.31/3/2026 -
Littelfuse Sensores de corriente CF1P021N y CF1P022NImplements Closed-Loop Fluxgate technology in a very small package.31/3/2026 -
Littelfuse Sensores de corriente CH1P050NDesigned to measure currents with galvanic separation between primary and secondary circuits.31/3/2026 -
Littelfuse Fusibles SMD de alto voltaje 708Designed for circuits expecting high fault current and have a solder‑less ceramic body construction.30/3/2026 -
Littelfuse Diodo TVS discreto unidireccional SP1120-01WTGProprietary silicon avalanche technology and offers high ESD protection for electronic equipment.9/3/2026 -
Littelfuse Matrices de diodos TVS Sx4340LOffers 0.55pF ultra-low capacitance in a space-saving SOD882 package.5/3/2026 -
Littelfuse Diodo de protección ESD SC3402-02ETGUltra-low capacitance ESD protection diode designed to safeguard high-speed data interfaces.23/2/2026 -
Littelfuse Tiristor único CMA160E1600HFHigh‑performance 160A, 1600V device featuring a planar passivated chip structure in PLUS247 package.6/2/2026 -
Littelfuse SRP4-CC Space-Saving Solid-State RelaysDelivers four independently controlled solid-state relays in one compact package.2/2/2026 -
Littelfuse Diodos de alta confiabilidad SM15KPA-HRA y SM30KPA-HRAProtects I/O interfaces, VCC bus, and other circuits in avionics, aviation, and eVTOL applications.13/1/2026 -