VCC DSM7x LED Displays
VCC DSM7x LED Displays are surface-mount, single-digit, and 7-segment LED numeric displays. These LED displays enable a reduction in the overall thickness of the PCB, resulting in major cost savings. The DSM7x LED displays are available in different digit heights and widths and in automation-friendly tape-and-reel packaging. These LED displays are quality-tested with the highest industry standard. The DSM7x LED displays are both technically and mechanically rugged and offer Moisture Sensitive Level (MSL) 2a. These LED displays feature high light output, excellent character appearance, lower power consumption, and low-current operation. Typical applications include people movers, home appliances, medical devices, industrial devices, automation and controls, light control, and IoT.
Features
- DSM7T:
- Up to 50000 hours of life expectancy
- Automation-friendly tape and reel
- InGaN substrate
- 10mm x 7.4mm x 3.75mm outer dimensions
- Available in 3 different digit heights and widths
- Small and light
- Easy assembly
- Allow top mount and reverse mount design
- Available in blue, red, and pure green
- IP50 (dust-protected) degree of protection
- Grey surface and white segments display surface color
- DSM7U:
- Up to 100000 hours of life expectancy
- Available in cut tape or automation-friendly tape and reel
- Made from AlGaInP on a transparent GaAs substrate
- 11mm x 7.40mm x 3.10mm outer dimensions
- Available in 4 different digit heights and widths
- Available for reverse mounting configuration
- Available in pure green and super bright red chip
- Exclusive patented technology
- Black surface and white segments display surface color
- 1-digit seven segment led numeric display
- Reduce the overall thickness of the PCB, with major cost savings
- Technically and mechanically rugged
- Side-by-side mounting allows space saving
- Excellent character appearance
- High light output
- Made of white segments and a gray surface
- 2a Moisture Sensitive Level (MSL)
- Common anode polarity
- Easy mounting on PC boards or sockets
- Low current operation
- Lower power consumption
- Quality tested with the highest industry standard
- RoHS and REACH compliant
Applications
- People movers
- Home appliance
- Medical devices
- Industrial devices
- Automation and controls
- Light control
- IoT
- Transportation
- Food service appliances