VCC LSM0603 High-Intensity SMD LEDs
VCC LSM0603 High-Intensity SMD LEDs are low power consumption, low profile, and wide viewing angle LEDs. The LSM0603 LEDs are available in various colors, including red, white, green, blue, and yellow. These SMD LEDs are ideal for status indication and feature optimized light coupling by an inter reflector and GalnP or AlGalnP technology. These LEDs are compatible with automatic placement equipment and are available in automation-friendly tape and reel packages. Typical applications include wearable devices, automotive features, navigation systems, backlit keypads, healthcare applications, IoT, and industrial control systems.
Features
- 0603 SMD LED package, 1.6mm x 0.8mm x 0.55mm
- Low current and power consumption
- Rectangle flat-top LEDs
- Wide viewing angle (110° to 120°)
- Optimized light coupling by inter reflector
- Available in a range of colors - red, green, white, blue, and yellow
- Cost-efficient solution for low-power and compact electronic equipment designs
- AlGalnP or GalnP technology
- Compatible with automatic placement equipment and available in automation-friendly tape and reel
- Ideal for special configurations for automated PC board assembly and space-sensitive applications
- Moisture Sensitivity Level (MSL) 3
- Packages with 4,000 pieces per reel
- Lead-free, RoHS and REACH compliant
Applications
- Wearable devices
- Automotive features
- Navigation systems
- Home and smart appliances
- Backlit keypads
- Medical applications
- Healthcare applications
- IoT
- Industrial control systems
Specifications
- 20mA forward current
- 2V or 3V forward voltage
- 15mcd to 350mcd luminous intensity range
- 110° to 120° viewing angle
- 75mW power rating
- Colorless lens, 1.2mm x 1.1mm
Videos
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Color de iluminación | Longitud de onda/Color de temperatura | Intensidad luminosa |
|---|---|---|---|---|
| LSM0603443V | ![]() |
Neutral White, Cool White | 12000 K | 330 mcd |
| LSM0603412V | ![]() |
Red | 635 nm | 50 mcd |
| LSM0603453V | ![]() |
Green | 576 nm | 50 mcd |
| LSM0603463V | ![]() |
Blue | 470 nm | 15 mcd |
| LSM0603472V | ![]() |
Yellow | 591 nm | 100 mcd |
Publicado: 2018-08-20
| Actualizado: 2026-07-27