VCC Right-Angle Thru-Hole PCB Mount LED Indicators

VCC Right-Angle Thru-Hole PCB Mount LED Indicators offer reliable board-level indication with secure mechanical mounting. These indicators provide dependable, high-visibility status indication directly from the edge of your circuit board and combine strong mechanical attachment with consistent optical performance. The PCB mount LED indicators emit light horizontally from the edge of the circuit board. These indicators integrate directly into the PCB while delivering clear front-panel visibility. The PCB mount LED indicators feature secure mechanical retention, making them ideal for applications exposed to vibration, handling stress, or extended product lifecycles. Typical applications industrial control systems, power supplies, telecom equipment, networking hardware, medical electronics, test equipment, and transportation systems.

Features

  • Thru-hole PCB mounting offers a strong mechanical attachment
  • Right-angle emission provides clear edge-of-board visibility
  • Robust construction that ensures durable housing
  • Deliver bright and uniform illumination with high-visibility output
  • Supports flexible assembly with compatibility for both wave and hand soldering.

Applications

  • Industrial control systems
  • Power supplies
  • Telecom equipment
  • Networking hardware
  • Medical electronics
  • Test equipment
  • Transportation systems

Specifications

  • 10mA to 30mA forward current range
  • 1.8V to 2.4V forward voltage range
  • 60mW to 100mW power dissipation range
  • Available in red, green, and yellow colors
  • Wide viewing angle
  • Diffused or tinted lens
  • Right-angle orientation
  • Thermoplastic housing
  • -40°C to +85°C operating temperature range
Publicado: 2026-06-23 | Actualizado: 2026-06-25