Vicor ZVS Buck Boost Regulators

Vicor ZVS Buck-Boost Regulators are high efficiency, wide input range DC-DC regulators integrating controller, power switches, and support components all within a high-density system-in-package (SiP). The high switching frequency operation reduces the size of the external filtering components, improves power density, and enables very fast dynamic response to line and load transients, sustaining high switching frequency up to the rated input voltage without sacrificing efficiency and supporting large conversion ratios. The ZVS Buck-Boost Regulators feature over 98% efficiency at >800kHz FSW, fast transient response, and are parallel capable with single wire current sharing.

Features

  • Over 98% efficiency at >800kHz FSW
  • Fast transient response
  • Parallel capable with single wire current sharing
  • External frequency synchronization/interleaving
  • High-side current sense amplifier
  • General-purpose amplifier
  • Input overvoltage/undervoltage lockout (OVLO/UVLO)
  • Output overvoltage protection (OVP)
  • Overtemperature protection (OTP)
  • Fast and slow current limits
  • -40°C to +125°C operating temperature range (TJ)

Applications

  • Battery charging and conditioning
  • Telecom
  • Networking
  • Lighting computing
  • Communications
  • Industrial
  • Automotive accessories
View Results ( 4 ) Page
N.º de artículo Hoja de datos Voltaje de entrada - Mín. Voltaje de salida Número de salidas
PI3741-00-LGIZ PI3741-00-LGIZ Hoja de datos 21 V 24 V 1 Output
PI3740-00-LGMZ PI3740-00-LGMZ Hoja de datos 8 V 10 V to 50 V 1 Output
PI3741-01-LGIZ PI3741-01-LGIZ Hoja de datos 21 V 48 V 1 Output
PI3740-00-LGIZ PI3740-00-LGIZ Hoja de datos 8 V 10 V to 50 V 1 Output
Publicado: 2015-06-16 | Actualizado: 2025-01-07