Virtium DDR5 Memory Modules
Virtium DDR5 Memory Modules support Intel's Alder Lake mobile processors, Sapphire Rapids, AMD's AM5 platform, and Zen4 Genoa processors. Virtium offers both 4800MT/s and 5600MT/s solutions, the longest product availability, and lower cost of ownership over time. In addition, the high-capacity DDR5 memory modules provide better power efficiencies than those of DDR4.Features
- 288-pin, unbuffered dual in-line memory module (UDIMM)
- VL37R2L63B-D4SB single rank, VL37R4G63B-D4SB dual rank
- 4800MT/s fast data transfer rate
- VDD = VDDQ = 1.1V (1.067V min ~ 1.166V max)
- VPP = 1.8V (1.746V min ~ 1.908V max)
- 32 banks (8 bank group)
- 40 (DDR5-4800) programmable CAS latency (posted CAS)
- CL-2 clock programmable additive latency
- 16-bit prefetch
- 16 by the default burst length
- Bi-directional differential data-strobe
- Internal ZQ calibration
- SPD with hub function, integrated temperature sensor (0.5°C accuracy)
- On Die Termination (ODT)
- Average Refresh period
- 3.9us at Tcase < 85°C, 1.95us at 85°C < Tcase < 95°C
- VL37R4G63B-D4SB connectivity Test Mode (TEN) is supported
- Asynchronous reset
- Lead-free, RoHS compliant
- JEDEC standard compliant
- Gold edge contacts
- Height 31.25mm (1.230”), double-sided component PCB
- Operating temperature (TOPER)
- Commercial (0°C to +95°C)
- Industrial (-40°C to +95°C)
Additional Resources
Publicado: 2022-05-16
| Actualizado: 2023-08-18