VPG Force Sensors Model 65023 Shear-Beam Load Cells
VPG Force Sensors Model 65023 Shear-Beam Load Cells are low-profile shear-beam load cells designed for high-accuracy platform scales, pallet scales, and process weighing applications. The VPG Force Sensors Model 65023 has high immunity to shock or side loading and is available with 2mV/V or 3mV/V sensitivity. The series is approved to OIML and NTEP standards. For hazardous environments, this load cell series is available with EEx ia IIC T6 level of European approval. Nickel plating and full environmental sealing assure long-term reliability.Features
- 125kg to 10,000kg (250lbs. to 20,000lbs.) rated capacities
- "Thru" or "threaded" load-hole configurations
- Low sensitivity to axial loads
- Low profile (ultra-low profile available in 1000lbs. to 2500lbs. ranges)
- Sensorgage™ sealed to IP67 standards
- Factory Mutual System approved
- Classes I, II, III
- Divisions 1 and 2
- Groups A through G
- Non-incendive ratings (no barriers)
- Trade-certified
- NTEP Class III: 5000d
- Optional IIIL: 10000d and OIML R-60 3000d
- Options
- Ex ia IIC T4, Ex ia IIIC T135°C hazardous area approval
- Stainless steel versions
- EDOC option (product appearance will differ due to coating)
Applications
- Floor scales
- Tank weighing
- Bin and hopper weighing
Specifications
- 500:1 sideload rejection ratio
- 10VAC/DC recommended excitation
- 15VAC/DC maximum excitation
- 343Ω to 357Ω input impedance
- 349Ω to 355Ω output impedance
- >1000MΩ insulation resistance at 50VDC
- -18°C to +65°C operating temperature range
Dimensions
Publicado: 2025-04-23
| Actualizado: 2025-05-06