VPG Force Sensors Model LPS Load Cells

VPG Force Sensors Model LPS Load Cells are designed for electronic and platform scales that require only one low-profile load cell. These low-profile single-point load cells are a lighter model of the Celtron single-point load cell family. The model LPS load cells are most suitable for mass-production operations. These load cells are constructed from anodized aluminum and are fully potted to IP66 levels, providing excellent protection against moisture ingress. The model LPS load cells support rated capacities of 0.6kg to 200kg and offer a platform size of 40cm x 40cm. Typical applications include packaging machines, dosing or filling, belt scales or conveyor scales, in-motion check weighers, and retail scales.

Features

  • 0.6kg to 200kg capacities
  • Small size with low profile
  • Anodized aluminum
  • NTEP Class III 5000S approval from 3kg to 30kg
  • OIML C3 approval from 6kg to 35kg
  • 16" x 16" (40cm x 40cm) platform size
  • FM approval option available

Applications

  • Packaging machines
  • Dosing or filling
  • Belt scales or conveyor scales
  • In-motion check weigher
  • Retail scales or counting scales

Specifications

  • 2mV/V rated output (1mV/V for 1kg and below)
  • -10°C to 40°C compensated temperature range
  • -20°C to 60°C operating temperature range
  • 150% of R.C. safe overload
  • 200% of R.C. ultimate overload
  • 410±10Ω input impedance
  • 350±3Ω output impedance
  • >5000MΩ insulation resistance
  • Anodized aluminum construction
  • IP66 environmental protection

Dimensions

Mechanical Drawing - VPG Force Sensors Model LPS Load Cells
Publicado: 2026-02-10 | Actualizado: 2026-02-10