Vishay / Spectrol 34 THE 10-Turn Hall Effect Sensors

Vishay Spectrol 34 THE 10-Turn Hall Effect Sensor is a non-contact multiple turn sensor, available with servo or bushing mounts. This 34 THE series is suitable for applications in harsh environments and able to perform in conditions with high-frequency vibrations reaching up to 20G and shocks up to 50G. These Vishay Spectrol sensors have a life of 50 million cycles with a servo mount and 10 million cycles, with a bushing mount.

Features

  • All electrical angles are available up to 3600°
  • Accurate linearity down to ±0.5 %
  • 50M cycles for servo, 10M cycles for bushing long life 
  • Non contacting technology - Hall effect; true power on sensor
  • Model dedicated to applications requiring long-life
Publicado: 2012-06-12 | Actualizado: 2022-03-11