Vishay / BC Components Commercial-Grade NTC SMD 0201 Chip Thermistors
Vishay / BC Components Commercial-Grade NTC SMD 0201 Chip Thermistors offer stable and accurate temperature measurements over the -40°C to 125°C temperature range. These NTCSC feature TCR ranging from -6.5%/K at -40°C to -2%/K at 125°C, 10KΩ to 100KΩ resistance value at 25°C, and tolerance on R25 of ±1%. The Negative Temperature Coefficient (NTC) chip thermistors are fully compatible with high-volume, automated manufacturing processes, including wave soldering and reflow soldering. These thermistors consist of tin-plated nickel termination for excellent wettability and improved reliability against leaching.The NTC chip thermistors are UL1434 recognized, fully green (RoHS no exemption), and available in multiple resistance values (R25) and curve (B25/85) combinations for design flexibility. Typical applications include industrial, telecom, consumer, and computer applications.
Features
- 0201 (M0603) small surface mount case size
- -40°C to 125°C wide temperature range
- Resistance values at 25°C from 10KΩ to 100KΩ with 1% tolerance (precision of 0.2°C)
- Multiple Beta values (curves) available from 3435K to 4311K
- TCR ranging from -7%/K to -2.86%/K high sensitivity across a temperature range
- Fully green with RoHS compliant, no exemption
- cULus recognized, file E148885 (UL category XGPU2 / XGPU8, UL1434)
Applications
- Battery charging
- Consumer electronics
- Power supply and conversion
- Wearables
- Fire detection
- Thermostats
- Domestic appliance controls
- TCXO
- Office equipment
- LED compensation
- Robotics
- Industrial automation/test and measurement
- Solar inverters
Dimension
Additional Resources
- Did You Know -NTCS
- Capabilities and Custom Options - NTCS
- Technical Note: ESS/BMS - NTC, PTCEL
- Application Matrix NLR
- ULus XGPU2.E148885 / XGPU2.GuideInfo
- cUL XGPU8.E148885 / XGPU8.GuideInfo
- Application Note - LTSpice Modeling - NTC, PTS, TFPT
- Technical Note - SPICE - NTC
- Application Note - NTC General
- Application Note - Fast Charging Control and Battery Pack Protection - NTC
- FAQ on Temperature Sensing - NTC
- Handling and Mounting - Cautions and Warnings - NTCS
Associated Design Tool
View Results ( 4 ) Page
| N.º de artículo | Serie | Parámetro B | Resistencia | Tolerancia | Tolerancia B |
|---|---|---|---|---|---|
| NTCSC0201E3103FLHT | NTCSC0201 | 3435 K | 10 kOhms | 1 % | 3 % |
| NTCSC0201E3104FXHT | NTCSC0204 | 4311 K | 100 kOhms | 1 % | 3 % |
| NTCSC0201E3223FLHT | NTCSC0202 | 3414 K | 22 kOhms | 1 % | 3 % |
| NTCSC0201E3473FXHT | NTCSC0203 | 4108 K | 47 kOhms | 1 % | 3 % |
Publicado: 2025-03-10
| Actualizado: 2025-04-13