Vishay / Dale IHTH High Current Through Hole Inductors
Vishay / Dale IHTH High-Temperature, High Current Inductors for automotive applications are AEC-Q200 qualified and offer a high-temperature range up to +155°C. The IHTH high-temperature, high current automotive-grade inductors are available in 0750, 1125, and 1500 case sizes and feature high-rated currents up to 125A, a wide range of inductance values from 0.47µF to 100µH, and a frequency range up to 10MHz. This series also handles high transient current spikes and fully supports "green" standards.
The Vishay / Dale IHTH AEC-Q200 Inductors are utilized in voltage regulator modules (VRM) and DC-DC converters in high-temperature automotive applications.
Features
- AEC-Q200 qualified
- Shielded construction
- Frequency range up to 1.0MHz
- Inductance range 0.47µH to 100µH
- Available in case sizes 0750, 1125, and 1500
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
- RoHS compliant
Applications
- Desktop/server applications
- High current POL converters
- Line filters
- Motor control systems
- DC/DC converters in distributed power systems
- DC/DC converter for Field Programmable Gate Array (FPGA)
- Automotive
- Engine and transmission control units
- Diesel injection drivers
- LED drivers
- HID lighting
- Noise suppression for motors in windshield wipers, power seats and mirrors, and heating and ventilation blowers
Infographic
View Product List
Products Available
Publicado: 2011-12-21
| Actualizado: 2025-12-12