Vishay Drum Core Power Inductors

Vishay Drum Core Power Inductors feature shielded and semi-shielded construction and inductance ranging from 220nH to 1.2mH. These inductors are RoHS compliant and offer package sizes ranging from 2.5mm x 2.5mm x 1mm up to 12.5mm x 12.5mm x 10mm (L x W x H). Vishay Drum Core Power Inductors are suitable for a variety of applications, such as DC/DC power supplies, HDD and SSD storage, noise suppression and filtering, LCDs, lighting drivers, and various electronics.

Features

  • Shielded or semi-shielded construction
  • Wide range of options
  • Package sizes range from 2.5mm x 2.5mm x 1mm to 12.5mm x 12.5mm x 10mm (L x W x H)
  • 220nH to 1.2mH inductance range
  • Lead free and halogen free
  • Green products available
  • RoHS compliant

Applications

  • DC/DC power supplies
  • Noise suppression and filtering
  • Lighting drivers
  • Portable and handheld devices
  • LCDs
  • Battery-powered devices
  • Computer, industrial, and consumer electronics
  • HDD and SSD storage
Publicado: 2024-12-04 | Actualizado: 2024-12-09