Vishay / Thin Film FCHP High Frequency, High Power Chip Resistors

Vishay / Thin Film FCHP High Frequency, High Power Chip Resistors are designed with low <10mΩ internal reactance and function as almost pure resistors on a high range of frequencies, up to 40GHz. The specialized laser edge trimming enables precision tolerances to 0.1%. The FCHP series is available in a small standard size 0402 case size with low TCR, down to ±25ppm/°C, and a resistance range of 10Ω to 1000Ω. Applications for Vishay / Thin Film FCHP Chip Resistors include low noise amplifiers, attenuation, and line termination.

Features

  • Small standard size 0402 case size
  • Edge-trimmed block resistors
  • High purity alumina substrate
  • Low TCR, down to ±25ppm/°C
  • Epoxy bondable termination available

Applications

  • Low noise amplifiers
  • Attenuation
  • Line termination

Specifications

  • 10Ω to 1000Ω resistance range
  • <10mΩ internal reactance
  • ±25ppm/°C to ±100ppm/°C TCR at -55°C to +125°C
  • ±0.1% to ±5.0% precision tolerance at +25°C
  • 30V to 75V working voltage
  • -55°C to +155°C operating temperature range
Publicado: 2021-09-09 | Actualizado: 2023-11-03