Vishay Semiconductors VOMDA1271 Automotive MOSFET Driver
Vishay Semiconductors VOMDA1271 Automotive MOSFET Driver offers all the required current to drive the internal circuitry from the infrared emitter on the low-voltage primary side of the isolation barrier. The automotive-qualified optically isolated MOSFET driver does not need a power supply to provide VCC. The Vishay Semiconductors VOMDA1271 employs a turn-off circuit to achieve a fast turn-off of the MOSFET.Features
- AEC-Q102 qualified
- Open circuit voltage of 8.5V typical at IF = 10mA
- Short circuit current at 15μA typical at IF = 10mA
- Isolation test voltage 3750VRMS
- Operating temperature from -40°C to +125°C
Applications
- Automotive pre-charge relays
- Powerwall chargers
- Gate driver for high voltage MOSFETs
- BMS
- Custom solid-state relays
Additional Resource
Pinout Application
ton, toff Test Circuit & Waveforms
Infographic
Videos
Publicado: 2023-05-15
| Actualizado: 2025-04-01