Vishay Semiconductors VDMx10x 10mm Standard SMD 7-Segment LED Displays
Vishay Semiconductors VDMx10x 10mm Standard SMD 7-Segment LED Displays are 10mm SMD seven segment LED displays in a very compact package. These devices utilize AlInGaP on GaAs chip technology. Features for these displays include high luminous intensity (up to 2750µcd typical), evenly lighted, untinted segments, gray package surface, low power consumption, and wide viewing angle. Typical applications for the Vishay Semiconductors VDMx10x devices include panel meters, test and measure equipment, point of sale terminals, control units, telecom systems, office equipment, consumer electronics, and medical equipment.Features
- Evenly lighted segments
- Grey package surface
- Untinted segments
- Luminous intensity categorized
- Yellow, green, and soft orange categorized for color
- Wide viewing angle
- Suitable for DC and high peak current
Applications
- Panel meters
- Test- and measure-equipment
- Point-of-sale terminals
- Control units
View Results ( 10 ) Page
| N.º de artículo | Hoja de datos | Descripción | Color de iluminación | Longitud de onda | Configuración |
|---|---|---|---|---|---|
| VDMO10A0 | ![]() |
Pantallas y accesorios de LED 7-Seg Orange 605nm Common Anode | Orange | 605 nm | Common Anode |
| VDMY10A0 | ![]() |
Pantallas y accesorios de LED 7Seg Yellow 589nm Common Anode | Yellow | 587 nm | Common Anode |
| VDMR10A1 | ![]() |
Pantallas y accesorios de LED 7Seg Red 631nm Common Anode | Red | 631 nm | Common Anode |
| VDMR10C0 | ![]() |
Pantallas y accesorios de LED 7Seg Super Red 631nm Common Cathode | Red | 631 nm | Common Cathode |
| VDMG10A0 | ![]() |
Pantallas y accesorios de LED 7-Seg Green 572nm Common Anode | Green | 572 nm | Common Anode |
| VDMG10C0 | ![]() |
Pantallas y accesorios de LED 7-Seg Green 572nm Common Cathode | Green | 572 nm | Common Cathode |
| VDMR10A0 | ![]() |
Pantallas y accesorios de LED 7-Seg SuperRed 631nm Common Anode | Red | 631 nm | Common Anode |
| VDMY10C0 | ![]() |
Pantallas y accesorios de LED 7Seg Yellow 589nm Common Cathode | Yellow | 587 nm | Common Cathode |
| VDMO10C0 | ![]() |
Pantallas y accesorios de LED 7-Seg Orange 605nm Common Cathode | Orange | 605 nm | Common Cathode |
| VDMY10A1 | ![]() |
Pantallas y accesorios de LED 7-Seg Yellow 587nm Common Anode | Yellow | 587 nm | Common Anode |
Publicado: 2013-09-09
| Actualizado: 2022-03-11