Vishay / Vitramon VJ5101W157 Surface Mount Ceramic Chip Antenna
Vishay / Vitramon VJ5101W157 Surface Mount Ceramic Chip Antenna is designed for 1.575GHz frequency. This chip antenna features a small form factor with a high performance optimized for GPS applications. The VJ5101W157 chip antenna offers good performance and peak/average gain, allowing longer ranges than similar GPS patch antennas. This chip antenna is manufactured to design high-quality products and is designed to be assembled onto a PC board using a standard reflow process. The VJ5101W157 antenna operates at -40°C to 85°C temperature range. This antenna is ideal for GPS L1 band and transmission/reception at 1.575GHz applications.Features
- Small outline (10mm x 3.2mm x 0.8mm)
- 50Ω unbalanced tuning interface
- Linear polarization
- Assembled onto a PCB in the standard reflow process
- 1.575GHz ±50MHz frequency range
- Wide transmit/receive range
- High stability in temperature/humidity changes
- Excellent peak/average gain
- -40°C to 85°C wide operating temperature range
Applications
- GPS L1 band
- Transmission/reception at 1.575GHz
Mechanical Drawing
Additional Resource
Publicado: 2023-10-31
| Actualizado: 2024-01-11