Vishay General Semiconductor VX80M100PW Dual TMBS Rectifiers
Vishay General Semiconductor VX80M100PW Dual Trench MOS Barrier Schottky (TMBS) Rectifiers offer 100V maximum repetitive peak reverse voltage with 2 x 40A maximum average forward rectified current in a TO-247AD 3L case. The VX80M100PW series offers offer low forward voltage drop, low power losses, and high-efficiency operation. Vishay VX80M100PW Dual TMBS Rectifiers are AEC-Q101 qualified and utilize Vishay's Trench MOS Schottky technology. These modules are ideal for use in high-frequency DC/DC converters, switching power supplies, freewheeling diodes, OR-ing diodes, and reverse battery protection applications.Features
- Trench MOS Schottky technology
- Low forward voltage drop, low power losses
- High-efficiency operation
- Solder bath temperature +275°C maximum, 10s per JESD 22-B106
- AEC-Q101 qualified available, ordering code: P/NHM3
Applications
- High-frequency DC/DC converters
- Switching power supplies
- Freewheeling diodes
- OR-ing diodes
- Reverse battery protection in commercial, industrial, and automotive
Specifications
- 100V maximum repetitive peak reverse voltage (VRRM)
- 2 x 40A maximum average forward rectified current rating (IF(AV))
- TO-247AD 3L case
- Molding compound meets UL 94V-0 flammability rating
- Base P/N-M3 - halogen free and RoHS compliant
- Base P/NHM3 - halogen free, RoHS compliant, and AEC-Q101 qualified
- Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 terminals
- Polarity is as marked
- 10in-lbs maximum mounting torque
Publicado: 2020-06-08
| Actualizado: 2025-01-08