Vishay / BC Components NTCAFLEX05 NTC Flex Foil Sensors
Vishay/BC Components NTCAFLEX05 NTC Flex Foil Sensors are surface temperature sensors with a low thermal mass and rapid response time down to 2s. These NTC temperature sensors include flex foil for high flexibility, a strain relief hole to avoid traction to the sensor head, and gold-plated terminations. The NTCAFLEX05 sensors are AEC-Q200 qualified, insulated, and humidity resistant. These flex foil sensors have a low thermal mass for fast reactions and high sensitivity to temperature changes while delivering enhanced accuracy and long-term stability. The NTCAFLEX05 sensors are suited for narrow space applications. Typical applications include white goods, power supplies (heat-sinks), batteries, displays, LED, robotics, boilers, EVs, and HV batteries.
Features
- Rapid response time down to 2s
- Suitable for narrow space applications
- High flexibility of the foil
- Highly sensitive and accurate NTC SMD on flex foil
- Insulated and humidity-resistant
- A strain relief hole is included in the flex design to avoid traction to the sensor head
- Gold plated terminations
- AEC-Q200 qualified
Specifications
- 10MΩ minimum insulation resistance
- 60mW maximum dissipation at 25°C
- -40°C to 125°C operating temperature range
Applications
- Consumer appliances and white goods
- Power supply (heat-sinks)
- Battery, displays, LED
- Industrial applications, robotics
- Boilers
- EV and HV batteries
| N.º de artículo | Hoja de datos | Resistencia | Parámetro B | Régimen de potencia | Tolerancia | Tolerancia B | Valor beta |
|---|---|---|---|---|---|---|---|
| NTCAFLEX20103HH | ![]() |
10 kOhms | 3960 K | 3 % | 1 % | B25/85 | |
| NTCAFLEX05124FM | ![]() |
122 kOhms | 3950 K | 60 mW | 1 % | B Tolerance | B25/85 |
| NTCAFLEX05473HH | ![]() |
47 kOhms | 3960 K | 60 mW | 3 % | B Tolerance | B25/85 |
| NTCAFLEX15103HH | ![]() |
10 kOhms | 3960 K | 60 mW | 3 % | B Tolerance | B25/85 |
| NTCAFLEX05103GL | ![]() |
10 kOhms | 3435 K | 60 mW | 2 % | B Tolerance | B25/85 |
| NTCAFLEX05103HH | ![]() |
10 kOhms | 3960 K | 60 mW | 3 % | B Tolerance | B25/85 |