Vishay / Vitramon VJ Automotive MLCCs
Vishay/Vitramon VJ Automotive MLCCs are available in C0G(NPO), X5R, X7R, and high-temperature X8R dielectric. These robust, highly reliable capacitors are manufactured in Precious Metal Technology (PMT/NME) with a wet build process. Vishay/Vitramon VJ Automotive MLCCs are AEC-Q200 qualified with PPAP available upon request. These surface-mount MLCCs have wide capacitance and voltage ranges and a high operating temperature of up to 150°C. They have a 100% tin plate matte and AgPd termination finish for silver epoxy bonding and a Polymer (flexible) termination available to increase the bending ability of the capacitors.Features
- Available in 0402 to 1812 case sizes
- Four dielectric materials
- Reliable Noble Metal Electrode (NME) system
- Operating temperature up to 150°C
- AEC-Q200 qualified
- Halogen-free and RoHS compliant
Applications
- Automotive "under the hood"
- Safety
- Comfort electronics
View Results ( 65 ) Page
| N.º de artículo | Hoja de datos | Paquete / Cubierta | Dieléctrico | Régimen de voltaje de CC | Capacitancia |
|---|---|---|---|---|---|
| VJ0603Y223KXXAC31 | ![]() |
0603 (1608 metric) | X7R | 25 VDC | 0.022 uF |
| VJ0603H471KXBAC31 | ![]() |
0603 (1608 metric) | X8R | 100 VDC | 470 pF |
| VJ1206Y474KBXBE31 | ![]() |
1206 (3216 metric) | X7R | 25 VDC | 0.47 uF |
| VJ0402H102KXBAC31 | ![]() |
0402 (1005 metric) | X8R | 100 VDC | 1000 pF |
| VJ0603Y393KXJAC31 | ![]() |
0603 (1608 metric) | X7R | 16 VDC | 0.039 uF |
| VJ0603Y472KXJAC31 | ![]() |
0603 (1608 metric) | X7R | 16 VDC | 4700 pF |
| VJ0402H331KEBAO34 | ![]() |
0402 (1005 metric) | X8R | 100 VDC | 330 pF |
| VJ0805Y471KXCBC31 | ![]() |
0805 (2012 metric) | X7R | 200 VDC | 470 pF |
| VJ1206A682GBBBE31 | ![]() |
1206 (3216 metric) | C0G (NP0) | 100 VDC | 6800 pF |
| VJ0805Y102KXBBC31 | ![]() |
0805 (2012 metric) | X7R | 100 VDC | 1000 pF |
Publicado: 2012-02-03
| Actualizado: 2022-03-11