Voltronics / Knowles QP & TP Horizontal Mount Trimmers

Knowles Voltronics QP and TP Horizontal Mount Trimmers feature significant capacitance values of up to 180pF (maximum) with 178pF of tunable range. These glass and quartz dielectric trimmers are available in sealed or unsealed versions in annular band glass, embedded band glass, and quartz. All three dielectric options are also available in MIL-standard versions featuring PC42, PC43, and PC52 designations. Knowles Voltronics QP and TP Horizontal Mount Trimmers have an operating temperature range of -55°C to +125°C or +150°C.

Features

  • Glass and quartz dielectric trimmers
  • Up to 180pF capacitance with 178pF of tunable range
  • Available in MIL-standard versions featuring PC42, PC43, and PC52 designations
  • Available in sealed or unsealed versions
  • Options include annular band glass, embedded band glass, and quartz
  • -55°C to +125°C or +150°C operating temperature range
Publicado: 2020-04-29 | Actualizado: 2024-09-19