VPG Foil Resistors Z201 Series Z-Foil Resistors

VPG Foil Resistors Z201 Series Z-Foil Resistors are an improved version of earlier models of Bulk Metal® Foil Resistors. The Ultra High Precision Z201 Series Z-Foil Resistors have a TCR slope of 0.2ppm/°C (-55°C to +125°C, +25°C ref.) and offers improved characteristics over the original S102C Series. The Z-Foil technology incorporated into Z201 Series Resistors provides a significant reduction of the resistive component's sensitivity to ambient temperature variations (TCR) and applied power changes (PCR).

Features of Z201 Series Resistors include resistance tolerance to ±0.005%; rated power of 0.6W at 70°C, 0.3W at 125°C; resistance range of 10Ω to 100kΩ; temperature coefficient of resistance (TCR): ±0.05 ppm/°C typical (0°C to +60°C), ±0.2ppm/°C typical (-55°C to +125°C, +25°C ref.); and power coefficient of resistance "ΔR due to self heating": ±5ppm at rated power.

Features

  • Load life stability to ±0.005% at 70°C, 2000 hours at rated power
  • Electrostatic discharge (ESD) up to 25,000V
  • Non-inductive and non-capacitive design
  • 1.0ns without ringing Rise time
  • -40dB Current noise
  • 300V Maximum working voltage
  • Drop-in replacement for S102C/K
  • Rated power of 0.6W at 70°C; 0.3W at 125°C

Applications

  • Precision amplifiers, high precision instrumentation, medical, and automatic test equipment
  • Laboratory, audio (high-end stereo equipment)
  • EB applications, military, airborne, and space
  • Down-hole (high-temperature)
View Results ( 9 ) Page
N.º de artículo Hoja de datos Resistencia Tolerancia
Y1453500R000V9L Y1453500R000V9L Hoja de datos 500 Ohms 0.005 %
Y145310K0000V9L Y145310K0000V9L Hoja de datos 10 kOhms 0.005 %
Y145336R5900T9L Y145336R5900T9L Hoja de datos 36.59 Ohms 0.01 %
Y145320K0000V9L Y145320K0000V9L Hoja de datos 20 kOhms 0.005 %
Y145347R4990T9L Y145347R4990T9L Hoja de datos 47.499 Ohms 0.01 %
Y14535K00000V9L Y14535K00000V9L Hoja de datos 5 kOhms 0.005 %
Y14531K00000T9L Y14531K00000T9L Hoja de datos 1 kOhms 0.01 %
Y1453100R000V9L Y1453100R000V9L Hoja de datos 100 Ohms 0.005 %
Y145379R3320T9L Y145379R3320T9L Hoja de datos 79.33 Ohms 0.01 %
Publicado: 2011-10-06 | Actualizado: 2025-04-03