VPG Force Sensors Model 65083 Welded Seal Shear Beam Load Cells
VPG Force Sensors Model 65083 Welded Seal Shear Beam Load Cells provide the weighing industry with the protection necessary for hostile environments. These load cells offer a low‑profile design, fully welded sealing, and high accuracy for use on low‑profile platforms. The model 65083 shear beam load cells support rated capacities of 1000lbs to 20000lbs. These load cells are sealed to IP67, IP68, or IP69K rating with a polyurethane dual‑shielded cable, enabling continuous operation in harsh environments. Typical applications include food and beverage processing, pharmaceutical and biomedical processing, hopper weighing, and mixing systems.
Features
- Rated capacities of 1000lbs to 20000lbs
- Stainless steel and welded seal construction
- Trade certified for:
- NTEP Class IIIL 10000 and III 5000 divisions
- OIML R60 3000 divisions
- Hostile or clean environment
- Sealed to IP67, IP68, or IP69K rating
- Non-incendive ratings (no barriers)
- Factory Mutual (FM) system approved for:
- Classes I, II, and III
- Divisions 1 and 2
- Groups A through G
- Available options:
- Integral conduit adaptor with Teflon jacketed cable
- EDOC
Applications
- Hostile environments:
- Food and beverage processing
- Chemical and plastics processing
- Pharmaceutical and biomedical processing
- Tank, bin, and hopper weighing
- Batching, blending, and mixing systems
Specifications
- 0.25 rated output tolerance
- -10°C to 40°C compensated temperature range
- -18°C to 65°C operating temperature range
- -50°C to 85°C storage temperature range
- 500:1 sideload rejection ratio
- 100% of R.C. safe sideload
- 150% of R.C. maximum safe central overload
- 300% of R.C. ultimate central overload
- 343Ω to 357Ω input impedance range
- 349Ω to 355Ω output impedance range
- >1000MΩ insulation resistance at 50VDC
- Stainless steel material
Dimensions
Publicado: 2026-02-09
| Actualizado: 2026-02-10