WeEn Semiconductors BT155W-1200T & BT155W-1400T Planar Passivated SCRs
WeEn Semiconductors BT155W-1200T and BT155W-1400T Planar Passivated SCRs are designed for applications requiring very high inrush current capability and high thermal cycling performance. The planar passivated SCRs are optimized for voltage ruggedness and reliability. The BT155W-1200T and BT155W-1400T are available in a TO247 plastic package. The BT155W-1200T-A is qualified to the AEC-Q101 standard for use in automotive applications.Features
- High thermal cycling performance
- Planar passivated for voltage ruggedness and reliability
- High voltage capacity
- Very high current surge capability
- AEC-Q101 compliant (BT155W-1200T-A)
Applications
- Automotive battery charging (BT155W-1200T-A)
- Line rectifying 50/60Hz
- Softstart AC motor control
- DC Motor control
- Power converter
- AC power control
- Lighting and temperature control
- Uninterruptible Power Supply (UPS)
- Solid State Relay (SSR)
- Traction battery charging
Circuit DIagram
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| BT155W-1200T-AQ | ![]() |
SCR Planar Passivated SCR |
| BT155W-1200TQ | ![]() |
SCR BT155W-1200T/TO-247/STANDARD M |
| BT155W-1400TQ | ![]() |
SCR BT155W-1400T/TO247/STANDARD MARKING * HORIZONTAL, RAIL PACK |
Publicado: 2022-02-03
| Actualizado: 2022-03-11