Weidmuller A3C Terminal Blocks

Weidmuller A3C Terminal Blocks offer a spring connection with PUSH IN technology. The innovative PUSH IN technology reduces the amount of time spent on wiring. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types.

Features

  • Spring connection with PUSH IN technology
  • PUSH IN technology reduces the amount of time spent on wiring
  • Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types
View Results ( 7 ) Page
N.º de artículo Hoja de datos Descripción
1521740000 1521740000 Hoja de datos Bloques terminales en carril DIN A3C 2.5
1991820000 1991820000 Hoja de datos Bloques terminales en carril DIN A3C 6
1521670000 1521670000 Hoja de datos Bloques terminales en carril DIN A3C 2.5 PE
2051240000 2051240000 Hoja de datos Bloques terminales en carril DIN A3C 4
2051280000 2051280000 Hoja de datos Bloques terminales en carril DIN A3C 4 BL
1991850000 1991850000 Hoja de datos Bloques terminales en carril DIN A3C 6 PE
2051410000 2051410000 Hoja de datos Bloques terminales en carril DIN A3C 4 PE
Publicado: 2021-04-15 | Actualizado: 2022-03-11