Weidmuller Klippon® Connect A Series Terminal Blocks

Weidmuller Klippon® Connect A Series Terminal Blocks with Side PUSH IN connection technology combines the advantages of PUSH IN and screw connection technology. These end blocks are decentralized systems that save space in the control cabinet, where the components must be installed in small and flat distribution boxes. The conductors can be connected without a bending radius and tools, reducing the installation height and increasing clarity as markings and functional areas remain visible when wired. These terminal blocks feature clear recognition of the functional areas, even in the wired state and uniform test system with standardized test tap.

Features

  • Clear wiring without protruding bending radius
  • Clear recognition of the functional areas, even in the wired state
  • Release of conductor without any tool
  • Flexible mounting foot for compensation of different terminal rail dimensions
  • Clear differentiation of functional areas
  • Compatible with classic connection PUSH IN terminals
  • Uniform test system with standardized test tap
  • Slim design for large amount of cabinet space
  • Vibration-resistant and gas-tight connection with copper power rails and stainless steel spring

Terminal Blocks with PUSH IN Technology

Weidmuller Klippon® Connect A Series Terminal Blocks

Overview

Weidmuller Klippon® Connect A Series Terminal Blocks

Videos

View Results ( 32 ) Page
N.º de artículo Hoja de datos Régimen de corriente Régimen de voltaje Indicador de cable máx Régimen de inflamabilidad
2817980000 2817980000 Hoja de datos 15 A 500 V 14 AWG
2816930000 2816930000 Hoja de datos 15 A 500 V 14 AWG
2817990000 2817990000 Hoja de datos 15 A 500 V 14 AWG
2816940000 2816940000 Hoja de datos 15 A 500 V 14 AWG
2818000000 2818000000 Hoja de datos 15 A 500 V 14 AWG
2847200000 2847200000 Hoja de datos 24 A 800 V 12 AWG UL 94 V-0
2847360000 2847360000 Hoja de datos 24 A 800 V 12 AWG UL 94 V-0
2847370000 2847370000 Hoja de datos 24 A 800 V 12 AWG UL 94 V-0
2847450000 2847450000 Hoja de datos 24 A 800 V 12 AWG UL 94 V-0
2847460000 2847460000 Hoja de datos 24 A 800 V 12 AWG UL 94 V-0
Publicado: 2023-07-20 | Actualizado: 2026-02-11