Weidmuller S-Series Terminal Blocks

Weidmuller S-Series Terminal Blocks feature SNAP IN technology that transforms control cabinet wiring through intuitive and simple handling. These terminal blocks include a reduction in cable preparation, accelerate wiring times, and lead to a more efficient installation process. The S-series terminal blocks offer 1000V rated voltage and 32A rated current and provide options for 2 to 4 connections. These terminal blocks operate at a temperature range of -60°C to 130°C. The S terminal blocks are available in a compact size with 6.1mm width, 41.5mm depth, and height less than 100mm.

Features

  • Feed-through terminal blocks with SNAP IN technology
  • 1000V rated voltage and 32A rated current
  • 2 to 4 number of connections options
  • -60°C to 130°C operating temperature range
  • Compact size with most parts having 6.1mm width, 41.5mm depth, and height less than 100mm

Terminal Blocks Overview

Weidmuller S-Series Terminal Blocks

Videos

View Results ( 16 ) Page
N.º de artículo Hoja de datos Número de posiciones Tipo Color
2874820000 2874820000 Hoja de datos 2 Position Feed Through Terminal Block Dark Beige
2874810000 2874810000 Hoja de datos End Plate Dark Beige
2874840000 2874840000 Hoja de datos 3 Position Feed Through Terminal Block Dark Beige
2874860000 2874860000 Hoja de datos 4 Position Feed Through Terminal Block Dark Beige
2874870000 2874870000 Hoja de datos 4 Position Feed Through Terminal Block Blue
2874900000 2874900000 Hoja de datos 4 Position Feed Through Terminal Block Green / Yellow
3023560000 3023560000 Hoja de datos 4 Position Feed Through Terminal Block Orange
2874790000 2874790000 Hoja de datos End Plate Dark Beige
2874800000 2874800000 Hoja de datos End Plate Dark Beige
2874830000 2874830000 Hoja de datos 2 Position Feed Through Terminal Block Blue
Publicado: 2024-09-12 | Actualizado: 2026-02-11