Xtreme Cable Underwater Multi-Conductor Cables

Xtreme Cable Underwater Multi-Conductor Cables are designed for continuous underwater use in freshwater and seawater. Constructed with "Xtreme"-grade polyurethane jackets, these cables resist high abrasion and cut-throughs. Other features include a 7km depth-rated pressure-resistant waterblocked core and a -20°C to +90°C operating temperature range. Xtreme Cable Underwater Multi-Conductor Cables offer premium-grade, moisture-resistant polymer insulation, ensuring good heat resistance for soldering and heat molding terminations.

Features

  • Solid cables for various marine applications
  • "Xtreme"-grade polyurethane jacket
  • Improves abrasion and cut-through resistance
  • Premium-grade polymer insulation with low moisture absorption characteristics
  • 7km depth-rated pressure-resistant waterblocked core
  • For continuous underwater use in freshwater and seawater
  • 0.065" to 0.95" wall thickness range
  • -20°C to +90°C operating temperature range
Publicado: 2025-01-09 | Actualizado: 2025-02-21