Cal Test Electronics Molded Double Plug Coaxial Cable Assemblies

Cal Test Electronics Molded Double Plug (MDP) Coaxial Cable Assemblies use an RG58C/U, 50Ω coaxial cable with the MDP on one end and one of four convenient interconnect options on the other end. The four interconnect options are MDP to BNC male, MDP to MDP, MDP to alligator clip breakouts, or MDP to MiniPRO IC test clip breakouts. These cable assemblies can be stacked when multiple cables are needed and are molded of durable, flame-retardant polypropylene (PP), making the ergonomic MDP body easy to handle and connect. Cal Test Electronics Molded Double Plug Coaxial Cable Assemblies are suitable for test and measurement applications and support most major pieces of test equipment, such as power supplies, loads, DMMs, and function generators.

Features

  • Cable assembly connector-end options
    • MDP to BNC Male (CT4450)
    • MDP to MDP (CT4451)
    • BNC Male to 4mm STK Banana Plug Breakouts (CT4452)
    • BNC Male to 4mm STK Retractable Sleeve Banana Plug Breakouts (CT4453)
    • MDP to 4mm STK Banana Plug Breakouts (CT4454)
    • MDP to 4mm STK Retractable Sleeve Banana Plug Breakouts (CT4455)
    • MDP to Alligator Clip Breakouts (CT4456)
    • MDP to MiniPRO IC Test Clip Breakouts (CT4457)
  • RG58C/U coax cable
  • Polypropylene (PP) molded body construction
  • Non-constant assembly impedance
  • 50Ω RG58C/U impedance rating
  • 3A max current rating
  • 0°C to +50°C operating temperature range
  • RoHS2 compliant
  • UKCA compliant (model dependent)

Applications

  • Test and measurement
  • Test equipment
    • Power supplies
    • Loads
    • DMMs
    • Function generators

Videos

View Results ( 8 ) Page
N.º de artículo Hoja de datos Descripción
CT4452-100 CT4452-100 Hoja de datos Ensambles de cable RF Cable, BNC to Stk P, RG58C, 100cm (40")
CT4453-100 CT4453-100 Hoja de datos Ensambles de cable RF Cable, BNC to StkRShth-P, RG58C, 100cm (40")
CT4454-100 CT4454-100 Hoja de datos Cables de audio / Cables de video / Cables RCA Cable, MDP to Stk P, RG58C, 100cm (40")
CT4451-100 CT4451-100 Hoja de datos Cables de audio / Cables de video / Cables RCA Double Banana Plug to Double Banana Plug Male, Cable Assembly
CT4457-100 CT4457-100 Hoja de datos Cables de audio / Cables de video / Cables RCA Double Banana Plug to MiniPro Clips Breakout, Cable Assembly
CT4450-100 CT4450-100 Hoja de datos Cables de audio / Cables de video / Cables RCA Double Banana Plug to BNC Male, Cable Assembly
CT4455-100 CT4455-100 Hoja de datos Cables de audio / Cables de video / Cables RCA Cable, MDP to StkRShth-P, RG58C, 100cm (40")
CT4456-100 CT4456-100 Hoja de datos Cables de audio / Cables de video / Cables RCA Double Banana Plug to Alligator Clips Breakout, Cable Assembly
Publicado: 2022-12-15 | Actualizado: 2024-05-17