Eaton U420F USB-C to USB-C Full-Function Fiber AOCs

Eaton U420F USB-C to USB-C Full-Function Fiber Active Optical Cables (AOCs) support 10Gbps data transfers, 8K video, and 40W or 60W PD charging for IT or pro AV applications. These AOCs securely connect the USB-C, Thunderbolt 3, or Thunderbolt 4 port on the desktop, laptop, or notebook computer to a USB-C data or audio/video device. U420F AOCs support USB-C DisplayPort alternate mode for converting audio/video signals. By connecting the USB-C end to a source device that supports USB DisplayPort Alt mode, users can output 8K/4K video and digital audio to a USB-C TV, monitor, or projector without installing specific software drivers. Eaton U420F AOCs are ideal for high-end video conferencing, USB camera placement, 3D printers, or high-resolution pro AV devices, such as touchscreen displays, digital signage, and travel displays that are powered via USB-C PD charging.

Features

  • Combines data transfer and 8K/4K video
  • Supports USB-C DisplayPort alternate mode for converting audio/video signals
  • Transmits 8K and 4K video with HDR and 4:4:4 color
  • Transfers data and powers devices for innovative workspace applications

Specifications

  • Supports USB 3.2 Gen 2 speeds up to 10Gbps
  • 40W or 60W power output
  • Supports 8K at 30Hz or 4K at 144Hz
  • Fiber optic construction
  • Compatible with all USB-C, Thunderbolt 3, and Thunderbolt 4 computer ports
  • 9" x 7" x 0.5" unit dimensions
  • -20°C to +70°C operating temperature range

Required Equipment

  • Host device and charger must support PD charging up to 20V, 3A
  • Host device with USB-C, Thunderbolt 3, or Thunderbolt 4 port
  • Host device must support DisplayPort Alt Mode 1.4
  • Display must support video resolutions up to 8K at 60Hz or 4K at 144Hz
Publicado: 2025-08-19 | Actualizado: 2025-10-01