HellermannTyton Low Profile Cable Ties & Mounts

HellermannTyton Low Profile Cable Ties and Mounts feature snag-resistant heads to minimize abrasion and snagging in tight spaces. These cable ties from HellermannTyton come with various designs and have versatile mounting options, including edge clip, fir tree, and arrowhead. The basic cable tie features a 90° bend that allows for a true circle around bundles and outside serrations that reduce bundle damage during high vibration. Fir tree cables feature a friction tab that helps the tie sit in mount without falling out before installation. The arrowhead mount cable provides bundling and securing with one assembly, and the TPE seal protects against the ingress of water and debris. 

Features

  • Various Mounting Styles
    • Fir tree
    • Screw mount
    • EdgeClip
    • Arrowhead
  • Compact head
  • Low-profile design
  • Outside serrations that reduce bundle damage during high vibration
  • Easy application

Videos

Publicado: 2023-02-17 | Actualizado: 2023-03-06