Würth Elektronik Calypso Wi-Fi® Radio Module

Würth Elektronik Calypso Wi-Fi® Module is a compact module that is based on the IEEE 802.11b/g/n with a fully featured TCP/IP stack. This Würth module features edge castellation, smart antenna configuration, and an easy-to-use AT-style command interface. The Calypso module comes with advanced security features such as six simultaneous secure sockets, secure boot, secure storage, and secure OTA update. This module supports IPv4 and IPv6 and implements network applications like SNTP, DHPv4, DHCPv6, mDNS, HPPT(S), MQTT out of the box. The Calypso module comes with a WFA81685 Wi-Fi certification. Typical applications include serial cable replacement, low-power IoT, and sensor-to-cloud devices.

Features

  • Based on the IEEE 802.11 b/g/n
  • Fully featured TCP/IP stack
  • Supports Internet Protocol version 4 (IPv4) and Internet Protocol version 6 (IPv6)
  • Edge castellation
  • Smart antenna configuration
  • Easy-to-use AT-style command interface
  • Implements SNTP, DHPv4, DHCPv6, mDNS, HPPT(S), and MQTT out of the box
  • Up to 6 simultaneous secure sockets
  • Secure boot
  • Secure storage
  • Secure OTA update
  • Robust Wi-Fi connectivity

Applications

  • Serial cable replacement
  • Low-power IoT
  • Sensor-to-cloud devices

Videos

Publicado: 2019-05-16 | Actualizado: 2026-08-24