Würth Elektronik WE-DCT Toroidal Double Power Chokes
Würth Elektronik WE-DCT Toroidal Double Power Chokes feature coupled inductivity with two identical windings. The ring core double chokes feature very low core losses, very low DC resistance (RDC), and high saturation currents of up to 120A. These chokes are stable, even at high temperatures, and have an operating temperature range of -40°C to +125°C with minimal aging. A special iron powder core material allows the choke to maintain excellent inductance when it undergoes temperature changes and low-level leakage inductance is due to its bifilar winding. Würth Elektronik WE-DCT Toroidal Double Power Chokes are ideal for high-performance switching controllers.Features
- Very low RDC
- Very low core losses
- 120A max saturation current
- Low inductance drift over temperature
- -40°C to +125°C operating temperature range
- Coupled inductor with two identical windings
- More variants due to parallel and series connection
- WE-Perm core material
- Low leakage due to bifilar winding
Applications
- High power switching regulators
- Solar inverters
- 1:1 flyback converters
- Buck-boost, SEPIC, ZETA, and Ćuk converters
- Switching regulators with a second unregulated output voltage
View Results ( 14 ) Page
| N.º de artículo | Hoja de datos | Inductancia | Corriente CC máxima | Resistencia CC máxima | Frecuencia autorresonante |
|---|---|---|---|---|---|
| 7448510091 | ![]() |
91 nH | 14.5 A | 3.5 mOhms | 450 MHz |
| 744851100 | ![]() |
1 uH | 8.6 A | 8.5 mOhms | 100 MHz |
| 744851471 | ![]() |
47 uH | 1.6 A | 160 mOhms | 12 MHz |
| 744851101 | ![]() |
10 uH | 5.3 A | 22 mOhms | 17 MHz |
| 744851470 | ![]() |
4.7 uH | 7.2 A | 14 mOhms | 40 MHz |
| 744851102 | ![]() |
100 uH | 1.1 A | 290 mOhms | 5 MHz |
| 744851221 | ![]() |
22 uH | 3.5 A | 45 mOhms | 16 MHz |
| 744851330 | ![]() |
3.3 uH | 7.7 A | 12.2 mOhms | 57 MHz |
| 744851016 | ![]() |
160 nH | 13.8 A | 4.4 mOhms | 350 MHz |
| 744851027 | ![]() |
160 nH | 12.3 A | 5 mOhms | 250 MHz |
Publicado: 2019-01-15
| Actualizado: 2024-05-29