Würth Elektronik WE-EMIP EMI Patch Shielding

Würth Elektronik WE-EMIP EMI Patch Shielding features a design that merges the benefits of EMI absorber sheets with that of shielding tapes. This composition provides superior attenuation compared to traditional absorber sheets. The WE-EMIP series is offered in both isolated and non-isolated variants. These EMI patch products are extremely flexible and include self-adhesive backing for easy installation. The low 0.072mm thickness is suitable for applications with limited height. This universal solution offers a wider frequency range of 100Hz to 25GHz and higher attenuation than conventional absorber sheets and additional heat dissipation. Würth Elektronik WE-EMIP EMI Patch Shielding is ideal for a range of applications, such as electronic devices, control cabinets, PCBs, and more.

Features

  • Hybrid material with absorber and metal layers, effective both against magnetic and electric fields
  • Wide frequency range
  • Extremely flexible
  • Self-adhesive backing for easy installation
  • Low thickness
  • Isolated version with high-surface resistance
  • Non-isolated version allows connection of metal layer to ground
  • Aluminum metal layer
  • Easy to process

Applications

  • Alternative to classical shielding cabinet solution, providing similar levels of shielding effectiveness
  • EMC noise suppression
  • Magnetic decoupling
  • SAR reduction
  • Avoiding cavity resonances
  • Prevention of electrostatic discharge
  • Housing and openings between PCBs and on ICs, processors, controllers, and cables that need high flexibility and LCD/LED monitors
  • Electronic devices

Specifications

  • 100Hz to 25GHz frequency range
  • 0.072mm thickness
  • Absorber layer with permeability of 100
  • -25°C to +105°C operating temperature range

How the Patch Works

Infographic - Würth Elektronik WE-EMIP EMI Patch Shielding

Product Comparison

Performance Graph - Würth Elektronik WE-EMIP EMI Patch Shielding
Publicado: 2024-07-17 | Actualizado: 2024-07-19