Würth Elektronik WE-PD2SA SMD Shielded Power Inductors

Würth Elektronik WE-PD2SA SMD Power Inductors are a magnetically shielded version of WE-PD2A series inductors. These AEC-Q200 qualified inductors offer the same low tolerances at high inductance values as the non-shielded counterparts while being pad compatible with WE-PD2A size 7850. High saturation currents characterize the SMD WE-PD2SA components due to a self-centering shielding ring construction with operation in temperatures ranging from -40°C to +125°C. Würth Elektronik WE-PD2SA Q+ Inductors are ideal for switching regulators with low operating voltage and multimedia applications.

Features

  • AEC-Q200 qualified
  • Magnetic shielded version from the WE-PD2A, which results in a low leakage field
  • Pad compatible with the WE-PD2A size 7850
  • High saturation current due to self-centering shielding ring construction
  • 1.2µH to 220µH inductance range
  • 25% tolerance
  • 670mA to 4.85A maximum DC current range
  • -40°C to +125°C operating temperature range

Applications

  • Switching regulators with low operating voltage
  • Multimedia applications

Sample Kit

Würth Elektronik WE-PD2SA SMD Shielded Power Inductors

The WE-PD2SA sample kit contains a variety of AEC-Q200 qualified, shielded SMD power inductors with high saturation currents, from 1.2µH to 200µH. Compatible with 7850 WE-PD2A components.

View Results ( 25 ) Page
N.º de artículo Hoja de datos Inductancia Corriente CC máxima Resistencia CC máxima Frecuencia autorresonante
784787220 784787220 Hoja de datos 22 uH 1.83 A 103 mOhms 13 MHz
784787470 784787470 Hoja de datos 47 uH 1.25 A 243 mOhms 8 MHz
784787100 784787100 Hoja de datos 10 uH 2.6 A 43 mOhms 24 MHz
784787047 784787047 Hoja de datos 4.7 uH 3.3 A 29 mOhms 42 MHz
784787330 784787330 Hoja de datos 33 uH 1.48 A 161 mOhms 10 MHz
784787120 784787120 Hoja de datos 12 uH 2.45 A 52 mOhms 20 MHz
784787150 784787150 Hoja de datos 15 uH 2.3 A 60 mOhms 18 MHz
784787680 784787680 Hoja de datos 68 uH 1.12 A 290 mOhms 7.5 MHz
784775212 784775212 Hoja de datos
784776047 784776047 Hoja de datos
Publicado: 2018-08-20 | Actualizado: 2023-05-04