Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
AMD / Xilinx Kintex® UltraScale™ FPGA KCU105 Evaluation Kit is a development environment for evaluating the Kintex UltraScale FPGAs. The Kintex UltraScale FPGAs offer ASIC-class system-level performance, clock management, and power management for next-generation systems at the right price, performance, and power balance. AMD / Xilinx Kintex UltraScale FPGA KCU105 Evaluation Kit is ideal for prototyping medium- to high-volume applications, such as data center, wireless infrastructure, and other DSP-intensive applications.
Features
Optimized for quickly prototyping applications using Kintex UltraScale FPGAs
Dual SFP+ cages for Ethernet
PCIe Gen3 x8
2x FPGA Mezzanine Card (FMC) interface for I/O expansion