Zipcores FPGA Boards & Kits

Zipcores FPGA Boards and Kits offer a range of development boards and FMC Mezzanine cards for design and development on Xilinx-based systems. The Zipcores FPGA boards feature a standard FMC low-pin or high-pin count connector. The HD-Video Development Board is a flexible video-processing platform for high-definition and standard-definition video applications (up to HD1080p). The FMC-DSP card is ideal for applications that require high-speed data acquisition and logging, software-defined radio, digital signal processing, and digital signal synthesis.

Zipcores offers a range of FMC Mezzanine cards to accelerate project design and development on most COTs evaluation boards. Examples include AMD/Xilinx, Intel/Altera, and Lattice Semiconductor.

All Zipcores FMC cards are compatible with the VITA 57.1 specification, enabling connectivity with the FMC-LPC (Low-Pin Count), FMC-HPC (High-Pin Count), and the FMC+ (FMC "Plus") connectors.

Features

  • Compatible with FMC-LPC, FMC-HPC and FMC+
  • Includes example demos, project files, and RTL source code
  • Includes PDF datasheets, schematics, and engineering drawings
  • One-to-one technical support
  • 1-year warranty and maintenance

Applications

  • High-speed data acquisition and logging
  • IF and baseband signal processing
  • Software-defined radio (SDR)
  • Digital signal processing (DSP)
  • Digital signal synthesis (DSS)
  • Quadrature I/Q modulation and demodulation
  • General-purpose video processing
  • Displays with multiple video windows (e.g., PiP, PbP)
  • Retail, corporate, and home entertainment
  • Network and tactical operations centers
  • Industrial, automotive, and medical imaging
  • Security systems and security cameras
  • Video broadcasting and film production
  • Video format conversion (e.g SD to HD)
  • Graphics, text, and video on-screen displays
  • Image processing and special effects
  • General purpose R&D, debugging, and testing
  • High-speed serial interfaces and comms

FMC-DSP Overview

Zipcores FPGA Boards & Kits

FMC-BRK Overview

Zipcores FPGA Boards & Kits

FMC-SDI Overview

Zipcores FPGA Boards & Kits
View Results ( 3 ) Page
N.º de artículo Hoja de datos La Herramienta es para la Evaluación de
SKU110 SKU110 Hoja de datos Artix-7, Kintex-7, Spartan-7, Virtex-7, UltraScale, UltraScale+, Versal SoC, Zynq SoC
SKU106 SKU106 Hoja de datos Artix-7, Kintex-7, Spartan-7, Virtex-7, UltraScale, UltraScale+, Versal SoC, Zynq SoC
SKU89 SKU89 Hoja de datos Artix-7, Kintex-7, Spartan-7, Virtex-7, UltraScale, UltraScale+, Versal SoC, Zynq SoC
Publicado: 2019-12-19 | Actualizado: 2025-02-12