NXP Semiconductors FRDM-HB2002ESEVM Evaluation Kit

NXP Semiconductors FRDM-HB2002ESEVM Evaluation Kit features all the functionality of the MC33HB2002 H-bridge motor driver IC. This NXP kit includes the FRDM-KL25Z controller and communicates via USB to the SPIGen graphical user interface. The FRDM-HB2002ESEVM board has built-in reverse battery protection and voltage regulator to supply logic-level circuitry. This evaluation kit involves the current feedback network for real-time load current monitoring by MCU ADC and test points that allow signal probing. The FRDM-HB2002ESEVM board has a low ESR capacitor to reduce ripple in the power supply and TVS protection diode to handle system-level transients.

Features

  • Built-in reverse battery protection
  • Test points that allow signal probing
  • Built-in voltage regulator to supply logic-level circuitry
  • Current feedback network for real-time load current monitoring by MCU ADC
  • LEDs to indicate the supply status and the direction of the motor
  • Low equivalent series resistance (ESR) capacitor to reduce ripple in the power supply
  • TVS protection diode to handle system-level transients

Applications

  • Electronic throttle control
  • Exhaust Gas Recirculation (EGR) control
  • Turbo, swirl and whirl, and waste flap control
  • Electric pumps, motor control, and auxiliaries

Kit Contents

  • Assembled and tested FRDM-HB2002ESEVM
  • Preprogrammed FRDM-KL25Z microcontroller board in an anti-static bag
  • Quick start guide

Block Diagram

Block Diagram - NXP Semiconductors FRDM-HB2002ESEVM Evaluation Kit
Publicado: 2020-06-09 | Actualizado: 2024-10-18