Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
NXP Semiconductor Kinetis K 32-bit Microcontrollers are low-power, high-performance 32-bit MCUs based on 32-bit Arm® Cortex®-M4 Cores. This series is designed for scalable performance, integration, connectivity, communications, Human Machine Interface (HMI), and security, offering additional features for exceptional integration in a variety of package options.
Features
Ultra Scalable The Kinetis K series MCU portfolio includes hundreds of MCUs, providing unsurpassed availability and scalability of up to 2MB flash and 1MB SRAM, while offering software and hardware compatibility.
Optimized Integration Smart On-chip Integration reduces overall BOM cost with options for HMI, security, mixed-signal capabilities, and connectivity.
Performance and Power Efficiency High-performance devices with up to 180MHz with floating point unit, and extended battery life with multiple low-power modes and enhanced power-conscious peripherals.
Comprehensive Enablement Sn extensive suite of software and tools from NXP and other Arm ecosystem providers speeds application development.
Longevity Program Most of Kinetis K series MCU sub-families support up to 15-year manufacturing longevity from their respective launch date.