NXP Semiconductors LPC43Sx Arm Cortex MCUs

NXP Semiconductors LPC43Sx 32-bit Arm® Cortex®-M4 based microcontrollers feature an Arm Cortex-M0 coprocessor, up to 264kB of SRAM, advanced configurable peripherals such as the State Configurable Timer/PWM (SCTimer/PWM) and the Serial General-Purpose I/O (SGPIO) interface, two high-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals.

The design allows NXP LPC4350/30/20/10 to operate at CPU frequencies of up to 204MHz. The Arm Cortex-M4 provides a next-generation 32-bit core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The Arm Cortex-M4 CPU includes a 3-stage pipeline. The Harvard architecture provides separate local instruction and data buses as well as a third bus for peripherals. An internal prefetch unit supports speculative branching. The Arm Cortex-M4 supports single-cycle digital signal processing and SIMD instructions.

A hardware floating-point processor is integrated into the core. The Arm Cortex-M0 coprocessor is an energy-efficient and easy-to-use 32-bit core which is code- and tool-compatible with the Cortex-M4 core. The Cortex-M0 coprocessor delivers up to 204MHz performance with a simple instruction set and reduced code size.

Features

  • Cortex-M4 processor core
    • Arm Cortex-M4 processor, running at frequencies of up to 204MHz
    • Arm Cortex-M4 built-in Memory Protection Unit (MPU) supporting eight regions
    • Arm Cortex-M4 built-in Nested Vectored Interrupt Controller (NVIC)
    • Hardware floating-point unit
    • Non-maskable Interrupt (NMI) input
    • JTAG and Serial Wire Debug (SWD), serial trace, eight breakpoints, and four watchpoints
    • Enhanced Trace Module (ETM) and Enhanced Trace Buffer (ETB) support
    • System tick timer
  • Cortex-M0 processor core
    • Arm Cortex-M0 coprocessor capable of off-loading the main Arm Cortex-M4 application processor
    • Running at frequencies of up to 204MHz
    • JTAG and built-in NVIC
  • On-chip memory
    • Up to 264kB SRAM for code and data use
    • Multiple SRAM blocks with separate bus access
    • 64kB ROM containing boot code and on-chip software drivers
    • 64bit + 256 bit general-purpose One-Time Programmable (OTP) memory
  • Clock generation unit
    • Crystal oscillator with an operating range of 1MHz to 25MHz
    • 12MHz Internal RC (IRC) oscillator trimmed to 1.5% accuracy over temperature and voltage

Applications

  • Motor control
  • Power management
  • White goods
  • RFID readers
  • e-Metering
  • Embedded audio applications
  • Industrial automation

Block Diagram

Block Diagram - NXP Semiconductors LPC43Sx Arm Cortex MCUs
View Results ( 14 ) Page
N.º de artículo Hoja de datos Tamaño de RAM de datos Número de entradas / salidas Paquete / Cubierta
LPC43S37JET100E LPC43S37JET100E Hoja de datos 136 kB 49 I/O TFBGA-100
LPC43S30FBD144E LPC43S30FBD144E Hoja de datos 264 kB 83 I/O LQFP-144
LPC43S67JET256E LPC43S67JET256E Hoja de datos 154 kB 164 I/O LBGA-256
LPC43S37JBD144E LPC43S37JBD144E Hoja de datos 136 kB 83 I/O LQFP-144
LPC43S57JET256E LPC43S57JET256E Hoja de datos 136 kB 164 I/O LBGA-256
LPC43S50FET180E LPC43S50FET180E Hoja de datos 264 kB 118 I/O TFBGA-180
LPC43S50FET256,551 LPC43S50FET256,551 Hoja de datos 264 kB 164 I/O LBGA-256
LPC43S20FBD144E LPC43S20FBD144E Hoja de datos 264 kB 83 I/O LQFP-144
LPC43S57JBD208E LPC43S57JBD208E Hoja de datos 136 kB 142 I/O LQFP-208
LPC43S30FET256E LPC43S30FET256E Hoja de datos 264 kB 164 I/O LBGA-256
Publicado: 2015-03-03 | Actualizado: 2022-03-11