Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
NXP Semiconductors MC33664 Isolated Network Transceiver is a physical layer transformer driver designed to interface a microcontroller to a high-speed isolated communication network. NXP MC33664 converts MCU SPI data bits to pulse bit information and transfers it to the bus network. Slave response messages use the same structure to send pulse bit information to the MC33664, which is then converted to an SPI bit stream sent back to the MCU. This device is powered by SMARTMOS® technology. The MC33664 is designed for automotive and industrial applications and complies with the MC33771 and MC33772 Li-ion Battery Cell Controllers and MPC5x MCU families.
Features
2.0Mbps isolated network communication rate
Dual SPI architecture for message confirmation
Robust conducted and radiated immunity with wake-up